Part Details for 122263 by Wakefield-Vette
Overview of 122263 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122263-101LF | Amphenol Communications Solutions | AirMax VSe® High-Speed Backplane Connector, Backplane Connectors, , 3-Pair, 8 Column, 72-Position, 2.0mm, Right Angle Receptacle, Press-Fit. |
Price & Stock for 122263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8491
|
Newark | 16681 Profile Cut To 12 Inches Rohs Compliant: Yes |Wakefield Thermal 122263 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4100 / $157.5800 | Buy Now |
DISTI #
345-1472-ND
|
DigiKey | HEATSINK 16681 PROFILE 12" Min Qty: 1 Lead time: 6 Weeks Container: Box |
54 In Stock |
|
$83.0866 / $102.2600 | Buy Now |
DISTI #
567-122263
|
Mouser Electronics | Heat Sinks Extrusion Cut to L, 12 Inch, High Aspect Ratio, Heat Sink 16681, 12x8.4x1.4 Inch RoHS: Compliant | 25 |
|
$76.0300 / $97.3000 | Buy Now |
DISTI #
74652546
|
RS | 16681 Profile Cut to 12 Inches | Wakefield 122263 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$77.1800 | Buy Now |
|
Onlinecomponents.com | 12 Inch High Aspect Ratio Thermal Extrusions RoHS: Compliant |
25 In Stock |
|
$66.9100 / $100.1300 | Buy Now |
DISTI #
122263
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$105.0600 / $140.0800 | RFQ |
DISTI #
122263
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 24 |
|
$95.8500 | Buy Now |
DISTI #
000000000005591364
|
Sager | Heat Sinks Extrusion Cut to L, 12 Inch, High Aspect Ratio, Heat Sink 16681, 12x8.4x1.4 Inch Min Qty: 25 | 45 |
|
$71.3200 / $90.4100 | Buy Now |
|
Master Electronics | 12 Inch High Aspect Ratio Thermal Extrusions RoHS: Compliant |
25 In Stock |
|
$66.9100 / $100.1300 | Buy Now |