Part Details for 122264 by Wakefield-Vette
Overview of 122264 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 122264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8492
|
Newark | 19832 Profile Cut To 12 Inches Rohs Compliant: Yes |Wakefield Thermal 122264 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6800 / $130.0600 | Buy Now |
DISTI #
345-1473-ND
|
DigiKey | HEATSINK 19832 PROFILE 12" Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$122.5492 / $150.2800 | Buy Now |
DISTI #
567-122264
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12", High Aspect Ratio, Heat Sink 19832, 12x7.55x2.8" RoHS: Compliant | 149 |
|
$122.2500 / $146.7500 | Buy Now |
DISTI #
74652547
|
RS | 19832 Profile Cut to 12 Inches | Wakefield 122264 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$150.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$112.4900 | Buy Now |
|
Onlinecomponents.com | Heat Sink, 6063 Aluminum RoHS: Compliant |
9 In Stock |
|
$118.1400 / $142.6400 | Buy Now |
DISTI #
122264
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 304.8mm, raw Min Qty: 1 | 0 |
|
$153.1300 / $204.1800 | RFQ |
DISTI #
122264
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 7 |
|
$139.7200 | Buy Now |
DISTI #
000000000005591365
|
Sager | Heat Sinks Extrusion Cut to Length, 12, High Aspect Ratio, Heat Sink 19832, 12x7.55x2.8 Min Qty: 25 | 0 |
|
$103.9500 / $128.1100 | Buy Now |
|
Master Electronics | Heat Sink, 6063 Aluminum RoHS: Compliant |
9 In Stock |
|
$118.1400 / $142.6400 | Buy Now |