Part Details for 122389 by Amphenol Corporation
Results Overview of 122389 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
122389 Information
122389 by Amphenol Corporation is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 122389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122389
|
Avnet Americas | Conn TNC F 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 122389) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.9285 / $4.8114 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
122389
|
Avnet Abacus | Conn TNC F 50Ohm Solder ST Panel Mount Gold (Alt: 122389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 760 |
|
Buy Now | |
|
New Advantage Corporation | TNC Straight Solder Jack for .085 Semi-Rigid, 50 Ohm, 4-Hole Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 608 |
|
$9.1500 / $9.8900 | Buy Now |
Part Details for 122389
122389 CAD Models
122389 Part Data Attributes
|
122389
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122389
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.721 inch | |
Body Diameter | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |