-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4873
|
Newark | Rf Coaxial, Tnc, Plug, 50 Ohm, Cable, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg214, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122398 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$7.8500 / $8.1000 | Buy Now |
DISTI #
ACX1078-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
64 In Stock |
|
$5.2527 / $6.8600 | Buy Now |
DISTI #
70031743
|
RS | connector rf coaxial tnc straight crimpplug for rg214 cable 50 ohm | Amphenol RF 122398 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$4.3700 | Buy Now |
DISTI #
AMR122398
|
Heilind Electronics | TNC CRP PLG 214/U- 50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-214 50 Ohms RoHS: Compliant | 0 |
|
$5.1000 / $8.1500 | Buy Now |
DISTI #
122398
|
TME | Connector: TNC, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$6.8900 / $9.8400 | RFQ |
DISTI #
AMR122398
|
Interstate Connecting Components | TNC CRP PLG 214/U- 50 | 0 |
|
Buy Now | |
|
Powell Electronics | TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 230 |
|
$5.0900 / $6.6200 | Buy Now |
DISTI #
122398
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9400 | Buy Now |
DISTI #
52428.1
|
TestEquity LLC | Amphenol RF 122398 RF TNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy