Part Details for 1224008 by Phoenix Contact
Overview of 1224008 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1224008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1224008-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$18.0815 / $22.4500 | Buy Now |
DISTI #
651-1224008
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-P12MS/ 1,5-PUR/P12FR RoHS: Compliant | 29 |
|
$18.0800 / $22.1600 | Buy Now |
DISTI #
74956330
|
RS | SAC-3P-P12MS/ 1,5-PUR/P12FR, Male Straight, FemaleAngled | Phoenix Contact 1224008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8800 / $22.4500 | RFQ |
|
Onlinecomponents.com | 47 Factory Stock |
|
$39.9700 / $50.7700 | Buy Now | |
DISTI #
000000000006425846
|
Sager | Sensor Cables / Actuator Cables SAC-3P-P12MS/ 1,5-PUR/P12FR Min Qty: 1 | 0 |
|
$22.7300 / $26.5200 | Buy Now |
|
Master Electronics | 47 Factory Stock |
|
$39.9700 / $50.7700 | Buy Now |
Part Details for 1224008
1224008 CAD Models
1224008 Part Data Attributes:
|
1224008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1224008
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 3.85 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.058 Ω | |
Shielding | NO | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |