There are no models available for this part yet.
Overview of 1224009 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1224009 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1224009-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$18.0235 / $22.3700 | Buy Now | |
DISTI #
651-1224009
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-P12MR/ 1,5-PUR/P12FS RoHS: Compliant | 0 |
|
$18.0200 / $22.0900 | Order Now | |
DISTI #
74956353
|
RS | SAC-3P-P12MR/ 1,5-PUR/P12FS, Male Angled, FemaleStraight | Phoenix Contact 1224009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3700 / $22.9700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 67 Factory Stock |
|
$18.6600 / $23.7000 | Buy Now | ||
DISTI #
000000000006425847
|
Sager | Sensor Cables / Actuator Cables SAC-3P-P12MR/ 1,5-PUR/P12FS Min Qty: 1 | 0 |
|
$22.6600 / $26.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 67 Factory Stock |
|
$18.6600 / $23.7000 | Buy Now |
CAD Models for 1224009 by Phoenix Contact
Part Data Attributes for 1224009 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
3.85 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
1.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.058 Ω
|
Shielding
|
NO
|
Stranding
|
42X0.1
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|