Part Details for 12247AD2GK038 by APEM Inc
Overview of 12247AD2GK038 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12247AD2GK038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-12247AD2GK038
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$106.9500 / $108.9200 | Order Now |
DISTI #
74996390
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12247AD2GK038 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$124.3400 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - Mom-Off-Mom - 4A 125VAC 30VDC - Lever With White Fluorescent Tip - Silver, Gold Plated Contacts - Black Finish - PC Pin. RoHS: Compliant | 0 |
|
$101.5400 / $192.4200 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - Mom-Off-Mom - 4A 125VAC 30VDC - Lever With White Fluorescent Tip - Silver, Gold Plated Contacts - Black Finish - PC Pin. RoHS: Compliant | 0 |
|
$101.5400 / $192.4200 | Buy Now |