Part Details for 122486 by Amphenol RF
Overview of 122486 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4934
|
Newark | Dust Cap W/ Chain, Tnc Plug Conn, Brass, Accessory Type:Dust Cap With Chain, For Use With:Amphenol Tnc Rf Coaxial Plug Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 122486 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.4300 / $6.1300 | Buy Now |
DISTI #
ACX1418-ND
|
DigiKey | CONN CAP (COVER) FOR TNC PLUGS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
235 In Stock |
|
$2.7680 / $5.1300 | Buy Now |
DISTI #
70032075
|
RS | Coaxial/RF Cap-w/Chain TNC Protective Female Brass forMaleConnector Straight | Amphenol RF 122486 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$3.8300 / $5.3200 | Buy Now |
DISTI #
AMR122486
|
Heilind Electronics | CAP W/CHAIN, TNC MALE | Americas - 224 in Stock |
|
$2.9063 / $3.9000 | Buy Now |
|
Onlinecomponents.com | TNC Cap for Male Connector With Chain RoHS: Compliant |
560 In Stock |
|
$2.4300 / $4.8000 | Buy Now |
DISTI #
59174395
|
Verical | Connector Accessories Female Cap Straight Brass Nickel Min Qty: 15 Package Multiple: 5 Date Code: 1801 | Americas - 560 |
|
$6.2400 | Buy Now |
DISTI #
77910214
|
Verical | Connector Accessories Female Cap Straight Brass Nickel Min Qty: 14 Package Multiple: 1 | Americas - 190 |
|
$4.4925 / $5.7778 | Buy Now |
DISTI #
122486
|
TME | Protection cover, chain, Application: TNC plugs Min Qty: 1 | 190 |
|
$3.3800 / $4.8300 | Buy Now |
DISTI #
AMR122486
|
Interstate Connecting Components | CAP W/CHAIN, TNC MALE | 74 |
|
$2.9063 / $3.9000 | Buy Now |
DISTI #
122486
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$3.0000 | Buy Now |