Part Details for 1224R by Hubbell Wiring Device-Kellems
Overview of 1224R by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1224R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9421
|
Newark | Switch, Toggle, 4Pst, 20A, 277Vac, Switch Operation:On-Off, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Hubbell Wiring Devices 1224R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3500 / $44.9600 | Buy Now |
DISTI #
000000000003158059
|
Sager | SWITCH, HUBPRO, 4-WAY, 20A 120/277V, RD Min Qty: 1 | 0 |
|
$25.4700 / $29.9900 | Buy Now |