Part Details for 1226530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1226530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1226530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5224
|
Newark | Lxb 15.00/03/90 4.5Sn Bk Bx |Weidmuller 1226530000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $18.8300 | Buy Now |
DISTI #
1226530000-ND
|
DigiKey | TERM BLK 3P SIDE ENTRY 15MM PCB Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5980 | Buy Now |
DISTI #
1226530000
|
Avnet Americas | PC Board Terminal Block Female Header 3Power Position 15mm Right Angle Through Hole Black Box (Alt: 1226530000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1226530000
|
Mouser Electronics | Pluggable Terminal Blocks LXB 15.00/03/90 4.5SN BK BX | 0 |
|
$11.4900 / $15.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7300 / $13.9900 | Buy Now |