Part Details for 1227-K by Davies Molding LLC
Overview of 1227-K by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122789-HMC504LC4B | Analog Devices | HMC504LC4B Evaluation PCB | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
122782-HMC566LP4E | Analog Devices | HMC566LP4E Evaluation PCB |
Price & Stock for 1227-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1248-ND
|
DigiKey | KNOB SERR W/SKIRT 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
365 In Stock |
|
$1.0455 / $1.9300 | Buy Now |
DISTI #
5164-1227-K
|
Mouser Electronics | Knobs & Dials S/T Control Knob 1/4" Flat to 5/32 RoHS: Compliant | 11 |
|
$0.8810 / $1.2600 | Buy Now |
DISTI #
70279149
|
RS | Two-Shot Knobs | Davies Molding 1227-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2600 | RFQ |
|
Onlinecomponents.com | 0.6"Dia x 0.85"High - Black Thermoplastic Elastomer - 0.25" Dia Flatted to 0.16 Mounting Hole - Interference Fit RoHS: Compliant | 0 |
|
$0.5600 / $1.5000 | Buy Now |