There are no models available for this part yet.
Overview of 1227-L by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122789-HMC504LC4B | Analog Devices | HMC504LC4B Evaluation PCB | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
122782-HMC566LP4E | Analog Devices | HMC566LP4E Evaluation PCB |
Price & Stock for 1227-L by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC6814
|
Newark | Control Knob, Tpe, Round Shaft, 15.24Mm, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Indicator Line, Knob Diameter:15.24Mm, Product Range:1227 Series Rohs Compliant: Yes |Davies Molding 1227-L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now | |
DISTI #
1722-1312-ND
|
DigiKey | KNOB SERR W/SKIRT 0.236" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
190 In Stock |
|
$0.9435 / $2.1400 | Buy Now | |
DISTI #
5164-1227-L
|
Mouser Electronics | Knobs & Dials S/T Control Knob 6mm Interference Fit RoHS: Compliant | 812 |
|
$0.9430 / $1.9400 | Buy Now | |
DISTI #
70279148
|
RS | Two-Shot Knobs | Davies Molding 1227-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 |
|
$1.6500 / $1.8400 | Buy Now | |
Onlinecomponents.com | 15mm Dia x 21mm High - Black Thermoplastic Elastomer - 6mm Dia Mounting Hole - Interference Fit RoHS: Compliant |
100 In Stock |
|
$1.0300 / $2.5700 | Buy Now | ||
DISTI #
60862017
|
Verical | Two Shot Instrument Control Knob Min Qty: 100 Package Multiple: 100 Date Code: 2113 | Americas - 100 |
|
$1.3390 / $3.3410 | Buy Now | |
Master Electronics | 15mm Dia x 21mm High - Black Thermoplastic Elastomer - 6mm Dia Mounting Hole - Interference Fit RoHS: Compliant |
100 In Stock |
|
$1.0300 / $2.5700 | Buy Now |