Part Details for 1227360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1227360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0408
|
Newark | Blf 7.62Hp/08/180 Sn Bk Bx |Weidmuller 1227360000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.4100 | Buy Now |
DISTI #
281-7653-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0720 / $8.0300 | Buy Now |
DISTI #
1227360000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 7.62mm 8 Position Straight Box (Alt: 1227360000) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1227360000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 7.62HP/08/180 SN BK BX RoHS: Compliant | 0 |
|
$7.1400 / $11.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $9.9600 | Buy Now |