Part Details for 1227490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1227490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0413
|
Newark | Blf 7.62Hp/06/180F Sn Bk Bx |Weidmuller 1227490000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $11.8700 | Buy Now |
DISTI #
281-7655-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8122 / $10.4800 | Buy Now |
DISTI #
1227490000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1227490000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1227490000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 7.62HP/06/180F SN BK BX RoHS: Compliant | 0 |
|
$5.8100 / $10.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.8500 / $7.1800 | Buy Now | |
DISTI #
1227490000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1227490000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
1227490000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1227490000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |