Part Details for 1227561 by Phoenix Contact
Overview of 1227561 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1227561-ND
|
DigiKey | CABLE MOD 8PC8PC PLUG TO PLUG CA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$9.3525 / $11.6100 | Buy Now |
DISTI #
651-1227561
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4OC/1,5-BC5/R4OC RoHS: Compliant | 0 |
|
$9.1200 / $11.4600 | Order Now |
DISTI #
72498105
|
RS | NBC-R4OC/1 5-BC5/R4OC | Phoenix Contact 1227561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0800 / $11.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 518 Factory Stock |
|
$9.6800 / $13.1700 | Buy Now |
DISTI #
1227561
|
TTI | Ethernet Cables / Networking Cables NBC-R4OC/1,5-BC5/R4OC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.0700 / $10.6900 | Buy Now |
DISTI #
1227561
|
TME | Patch cord, S/UTP, 5, stranded, Cu, LSZH, grey, 1.5m, 26AWG, Cores: 4 Min Qty: 1 | 6 |
|
$12.3000 / $15.8200 | Buy Now |
DISTI #
000000000006425867
|
Sager | Ethernet Cables / Networking Cables NBC-R4OC/1,5-BC5/R4OC Min Qty: 1 | 0 |
|
$11.7600 / $13.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 518 Factory Stock |
|
$9.6800 / $13.1700 | Buy Now |