Part Details for 1227565 by Phoenix Contact
Overview of 1227565 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1227565-ND
|
DigiKey | CABLE MOD 8PC8PC PLUG TO PLUG CA Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
21 In Stock |
|
$21.3600 | Buy Now |
DISTI #
651-1227565
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4OC/7,5-BC5/R4OC RoHS: Compliant | 6 |
|
$23.8300 | Buy Now |
DISTI #
72498109
|
RS | NBC-R4OC/7 5-BC5/R4OC | Phoenix Contact 1227565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$21.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$20.3400 / $25.8300 | Buy Now |
DISTI #
1227565
|
TTI | Ethernet Cables / Networking Cables NBC-R4OC/7,5-BC5/R4OC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$20.0300 / $21.4600 | Buy Now |
DISTI #
1227565
|
TME | Patch cord, S/UTP, 5, stranded, Cu, LSZH, grey, 7.5m, 26AWG, Cores: 4 Min Qty: 1 | 2 |
|
$25.8300 / $33.2100 | Buy Now |
DISTI #
000000000006425870
|
Sager | Ethernet Cables / Networking Cables NBC-R4OC/7,5-BC5/R4OC Min Qty: 1 | 0 |
|
$24.7000 / $28.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$20.3400 / $25.8300 | Buy Now |