Part Details for 1227566 by Phoenix Contact
Overview of 1227566 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1227566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1227566-ND
|
DigiKey | CABLE MOD 8PC8PC PLUG TO PLUG CA Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
15 In Stock |
|
$24.2948 / $30.1600 | Buy Now |
DISTI #
651-1227566
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4OC/10,0-BC5/R4OC RoHS: Compliant | 12 |
|
$24.2900 / $30.1600 | Buy Now |
DISTI #
72498110
|
RS | NBC-R4OC/10 0-BC5/R4OC | Phoenix Contact 1227566 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1700 / $31.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1500 / $31.9400 | Buy Now |
DISTI #
1227566
|
TTI | Ethernet Cables / Networking Cables NBC-R4OC/10,0-BC5/R4OC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$25.1600 / $29.6300 | Buy Now |
DISTI #
1227566
|
TME | Patch cord, S/UTP, 5, stranded, Cu, LSZH, grey, 10m, 26AWG, Cores: 4 Min Qty: 1 | 2 |
|
$31.9600 / $41.0900 | Buy Now |
DISTI #
000000000006425871
|
Sager | Ethernet Cables / Networking Cables NBC-R4OC/10,0-BC5/R4OC Min Qty: 1 | 0 |
|
$30.5500 / $35.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.1500 / $31.9400 | Buy Now |