Part Details for 1227571 by Phoenix Contact
Overview of 1227571 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1227571-ND
|
DigiKey | CABLE MOD 8PC8PC PLUG TO PLUG CA Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4 In Stock |
|
$54.5200 | Buy Now |
DISTI #
651-1227571
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4OC/20,0-BC5/R4OC RoHS: Compliant | 11 |
|
$51.6200 / $53.4100 | Buy Now |
DISTI #
72498113
|
RS | NBC-R4OC/20 0-BC5/R4OC | Phoenix Contact 1227571 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4600 / $54.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9000 / $54.5000 | Buy Now |
DISTI #
1227571
|
TTI | Ethernet Cables / Networking Cables NBC-R4OC/20,0-BC5/R4OC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$48.1400 / $52.8800 | Buy Now |
DISTI #
1227571
|
TME | Patch cord, S/UTP, 5, stranded, Cu, LSZH, grey, 20m, 26AWG, Cores: 4 Min Qty: 1 | 2 |
|
$54.5800 / $70.1800 | Buy Now |
DISTI #
000000000006425874
|
Sager | Ethernet Cables / Networking Cables NBC-R4OC/20,0-BC5/R4OC Min Qty: 1 | 0 |
|
$52.1100 / $58.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9000 / $54.5000 | Buy Now |