Part Details for 1227578 by Phoenix Contact
Overview of 1227578 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1227578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1227578-ND
|
DigiKey | CABLE MOD 8PC8PC PLUG TO PLUG CA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$11.7000 | Buy Now |
DISTI #
651-1227578
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4OC/1,5-BC6A/R4OC RoHS: Compliant | 103 |
|
$11.4400 / $12.8000 | Buy Now |
DISTI #
72506343
|
RS | NBC-R4OC/1 5-BC6A/R4OC | Phoenix Contact 1227578 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 295 Factory Stock |
|
$11.5900 / $15.7700 | Buy Now |
DISTI #
1227578
|
TTI | Ethernet Cables / Networking Cables NBC-R4OC/1,5-BC6A/R4OC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.0800 / $12.8000 | Buy Now |
DISTI #
1227578
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, grey, 1.5m, 26AWG, Cores: 8 Min Qty: 1 | 4 |
|
$20.0800 / $25.8200 | Buy Now |
DISTI #
000000000006425878
|
Sager | Ethernet Cables / Networking Cables NBC-R4OC/1,5-BC6A/R4OC Min Qty: 1 | 0 |
|
$14.0800 / $16.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 295 Factory Stock |
|
$11.5900 / $15.7700 | Buy Now |