Part Details for 122789-HMC504LC4B by Analog Devices Inc
Overview of 122789-HMC504LC4B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122789-HMC504LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2402-ND
|
DigiKey | EVAL BOARD HMC504LC4B Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$798.5300 | Buy Now |
DISTI #
584-122789HMC504LC4B
|
Mouser Electronics | RF Development Tools Low Noise Amplifier SMT, 14 - 27 GHz RoHS: Compliant | 1 |
|
$798.5600 | Buy Now |
|
Analog Devices Inc | HMC504LC4B Evaluation PCB Min Qty: 1 Package Multiple: 1 | 26 |
|
$798.5300 | Buy Now |
DISTI #
28995765
|
Verical | HMC504LC4B RF Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$950.6286 | Buy Now |
DISTI #
HMC504LC4B-EVL
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$798.5300 | Buy Now |
Part Details for 122789-HMC504LC4B
122789-HMC504LC4B CAD Models
122789-HMC504LC4B Part Data Attributes:
|
122789-HMC504LC4B
Analog Devices Inc
Buy Now
|
Compare Parts:
122789-HMC504LC4B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |