Part Details for 1227A1 Q5HU1000 by Belden Inc
Overview of 1227A1 Q5HU1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227A1 Q5HU1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6936
|
Newark | Cat3 2Pr U/Utp Cmr Box/ White, Neutral |Belden 1227A1 Q5HU1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$343.7300 / $370.3300 | Buy Now |
DISTI #
BEL13992-ND
|
DigiKey | CAT3 2PR U/UTP CMR BOX Min Qty: 1000 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3286 | Buy Now |
DISTI #
566-1227A1-U1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR UNSHLD 1000ft BOX WHITE RoHS: Compliant | 0 |
|
$302.7100 / $316.7100 | Order Now |
DISTI #
71377106
|
RS | CAT3 Horizontal Cable, 24Awg/2Pr, UTP, Riser, PVC, White | Belden 1227A1 Q5HU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$296.9300 / $319.2800 | RFQ |