Part Details for 1228720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1228720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1228720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5699
|
Newark | Bll 5.08/04/180 3.2Sn Bk Bx |Weidmuller 1228720000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
1228720000
|
Avnet Americas | PC Board Terminal Block Female Header 4 Position 5.08mm Straight Through Hole Black Box (Alt: 1228720000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $10.5700 | Buy Now |