Part Details for 1229 by Thomas & Betts
Overview of 1229 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H7233
|
Newark | 3In Insulated Iron Bushing |Abb Thomas & Betts 1229 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3900 / $58.0500 | Buy Now |
|
Onlinecomponents.com | Insulated Bushing - 3 Inch - Steel - Blue Insulating Liner In Throat. |
2 In Stock |
|
$52.2300 / $69.4100 | Buy Now |
|
Master Electronics | Insulated Bushing - 3 Inch - Steel - Blue Insulating Liner In Throat. |
2 In Stock |
|
$52.2300 / $69.4100 | Buy Now |