Part Details for 122917-0031 (ALTERNATE: LFS-VE-S1) by Automation Products Group
Overview of 122917-0031 (ALTERNATE: LFS-VE-S1) by Automation Products Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122917-0031 (ALTERNATE: LFS-VE-S1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70727431
|
RS | Float Switch, 0.5A, 300 VAC/VDC, Lead Wire, SPST-NO/NC Output, LFS Series | APG 122917-0031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$111.7800 | Buy Now |