-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14171-1-ND
|
DigiKey | FIXED IND 2UH 1.7A 88 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.2487 / $0.7000 | Buy Now |
DISTI #
1229AS-H-2R0M=P3
|
Avnet Americas | Power Inductor (SMD), 2 uH, ? 20%, 1.7 A, Shielded, 1.5 A, 3.7mm x 3.5mm x 1.2mm - Tape and Reel (Alt: 1229AS-H-2R0M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2358 | Buy Now |
DISTI #
81-1229AS-H-2R0MP3
|
Mouser Electronics | Power Inductors - SMD 2 UH 20% RoHS: Compliant | 413 |
|
$0.2810 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
DISTI #
1229AS-H-2R0MP3
|
TTI | Power Inductors - SMD 2 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2720 / $0.2780 | Buy Now |
DISTI #
1229AS-H-2R0M=P3
|
Avnet Abacus | Power Inductor (SMD), 2 uH, � 20%, 1.7 A, Shielded, 1.5 A, 3.7mm x 3.5mm x 1.2mm (Alt: 1229AS-H-2R0M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1229AS-H-2R0M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1229AS-H-2R0M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1514 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1514 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.088 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT +20%/-30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |