Datasheets
1229AS-H-4R7M=P3 by:

General Purpose Inductor,

Part Details for 1229AS-H-4R7M=P3 by Murata Manufacturing Co Ltd

Overview of 1229AS-H-4R7M=P3 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for 1229AS-H-4R7M=P3

Part # Distributor Description Stock Price Buy
DISTI # 490-14173-1-ND
DigiKey FIXED IND 4.7UH 1.35A 126MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4605
In Stock
  • 1 $0.7000
  • 10 $0.5480
  • 25 $0.4952
  • 50 $0.4588
  • 100 $0.4252
  • 250 $0.3843
  • 500 $0.3559
  • 1,000 $0.3295
  • 2,000 $0.3050
  • 4,000 $0.2823
  • 6,000 $0.2697
  • 10,000 $0.2546
  • 14,000 $0.2487
$0.2487 / $0.7000 Buy Now
DISTI # 1229AS-H-4R7M=P3
Avnet Americas Ind Power Shielded 4.7uH 20% 100KHz Ferrite 1.35A T/R - Tape and Reel (Alt: 1229AS-H-4R7M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2764
$0.2764 Buy Now
DISTI # 81-1229AS-H-4R7MP3
Mouser Electronics Power Inductors - SMD 4.7 UH 20% RoHS: Compliant 2043
  • 1 $0.7100
  • 10 $0.5130
  • 100 $0.3690
  • 1,000 $0.3250
  • 2,000 $0.3070
  • 10,000 $0.2970
  • 24,000 $0.2940
$0.2940 / $0.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.2660
$0.2660 Buy Now

Part Details for 1229AS-H-4R7M=P3

1229AS-H-4R7M=P3 CAD Models

1229AS-H-4R7M=P3 Part Data Attributes

1229AS-H-4R7M=P3 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
1229AS-H-4R7M=P3 Murata Manufacturing Co Ltd General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, 1514
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer Murata Electronics
Case/Size Code 1514
Construction Rectangular
Core Material FERRITE
DC Resistance 0.126 Ω
Inductance-Nom (L) 4.7 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 1.2 mm
Package Length 3.7 mm
Package Style SMT
Package Width 3.5 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Current-Max 1.35 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DCR MEASURED AT +20%/-30% TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

1229AS-H-4R7M=P3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1229AS-H-4R7M=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1229AS-H-4R7M=P3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 1229AS-H-4R7M=P3 would you like to use for your alert(s)?
  • Please alert me when 1229AS-H-4R7M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1229AS-H-4R7M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1229AS-H-4R7M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1229AS-H-4R7M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1229AS-H-4R7M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1229AS-H-4R7M=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: