-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2949
|
Newark | Dip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:123 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 123-13-320-41-001000 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $7.6900 | Buy Now |
DISTI #
ED57203-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 80 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8350 | Buy Now |
DISTI #
575-213320
|
Mouser Electronics | IC & Component Sockets 20P GLD PIN GLD CONT RoHS: Compliant | 420 |
|
$6.0200 / $9.2500 | Buy Now |
DISTI #
70206555
|
RS | Conn, IC Socket, DIP, 20, Open, 123 Series, Wrapost Tail,0.3", 0.1" Pin Spcng,3A | Mill-Max 123-13-320-41-001000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $9.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.4500 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Quest Components | DIP20, IC SOCKET | 29 |
|
$6.1988 / $12.3975 | Buy Now |
DISTI #
000000000000037228
|
Sager | IC & Component Sockets 20P GLD PIN GLD CONT Min Qty: 50 | 0 |
|
$5.3400 / $21.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
123-13-320-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-13-320-41-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |