Part Details for 1231690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1231690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1231690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5238
|
Newark | Bcf 3.81/06/180Ze Sn Bk Bx |Weidmuller 1231690000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
281-7656-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
81 In Stock |
|
$6.1724 / $8.4000 | Buy Now |
DISTI #
1231690000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 3.81mm Straight Cable Mount Black Box (Alt: 1231690000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1231690000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/06/180ZE SN BK BX RoHS: Compliant | 0 |
|
$4.3200 / $8.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $6.4900 | Buy Now |