Part Details for 12320055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 12320055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12320055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2128
|
Newark | Siren, Alternating, 105Db, 24V Rohs Compliant: Yes |Werma 12320055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$33.1400 / $36.2400 | Buy Now |
DISTI #
71926868
|
RS | Elektr. Siren WM Alternating 24VDC BK | WERMA 12320055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6200 / $36.5400 | RFQ |
DISTI #
WER-12320055
|
TME | Signaller: sound, siren, 24VDC, 105dB(d=1m), IP54, black Min Qty: 1 | 0 |
|
$29.9500 | RFQ |