Part Details for 123211850 by American Electrical Inc
Overview of 123211850 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123211850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1720-ND
|
DigiKey | CONN FERRULE DIN 350 MCM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
74 In Stock |
|
$0.8484 / $1.6400 | Buy Now |
DISTI #
70037549
|
RS | Crimp Terminal, Non-Insulated Wire Ferrule, 350, 32 mm, 20 mm Dia. | American Electrical Inc. 123211850 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$90.8500 | RFQ |
|
Master Electronics | RoHS: Compliant | 88 Factory Stock |
|
$76.2300 / $97.1300 | Buy Now |