Part Details for 1233003 by Lapp Group
Overview of 1233003 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 1233003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597253
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 19 AWG/1C, 500V, CE | Lapp Group 1233003 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$209.7400 / $230.4900 | RFQ |
DISTI #
HEAT125SC-0.75BR
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x0.75mm2, stranded, Cu, brown, CPR: Dca Min Qty: 1 | 195 |
|
$0.3920 / $0.6600 | Buy Now |
Part Details for 1233003
1233003 CAD Models
1233003 Part Data Attributes
|
1233003
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1233003
Lapp Group
Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 2.4 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 1233003
This table gives cross-reference parts and alternative options found for 1233003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1233003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1233001K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233001K |
1233007 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233007 |
1233009 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233009 |
216090 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, HALOGEN FREE | Leoni Kerpen GmbH | 1233003 vs 216090 |
1233002K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233002K |
1233000 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233000 |
1233106K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233106K |
1233105K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233105K |
1233114 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233114 |
1233005 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233003 vs 1233005 |