Part Details for 1234 SV001 by Alpha Wire
Overview of 1234 SV001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234 SV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7912
|
Newark | Sleeving, Flat Wire Braid, 19.1Mm W, Tin, 1000Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:-, Length - Metric:305M, Length - Imperial:1000Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 1234 SV001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$13,847.2400 | Buy Now |
DISTI #
1234SV001-ND
|
DigiKey | GROUND BRAID FLAT 0.75" X 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$14,052.6100 / $14,573.0800 | Buy Now |
DISTI #
602-1234-1000
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/4IN FLAT TINNED 1000FT SPOOL SILVER RoHS: Compliant | 0 |
|
$14,393.0900 | Order Now |
DISTI #
1234-SV001
|
TME | Braids, tape, Thk: 1.02mm, W: 19.05mm, 88A, 7AWG, Package: 305m Min Qty: 1 | 0 |
|
$2,919.4100 / $3,753.5300 | RFQ |
DISTI #
1746726
|
Farnell | SLEEVING, BRAID, SIL, 19.1MM, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 4 |
|
$3,513.5739 | Buy Now |
Part Details for 1234 SV001
1234 SV001 CAD Models
1234 SV001 Part Data Attributes
|
1234 SV001
Alpha Wire
Buy Now
|
Compare Parts:
1234 SV001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |