There are no models available for this part yet.
Overview of 1234-209-23228 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68023-228HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for 1234-209-23228 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1234-209-23228-ND
|
DigiKey | SHL RECP ASSY Min Qty: 10 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$10.4600 / $11.2900 | Buy Now | |
DISTI #
571-1234-209-23228
|
Mouser Electronics | Circular MIL Spec Backshells SHL RECP ASSY RoHS: Not Compliant | 0 |
|
$10.9100 / $15.2600 | Order Now | |
Onlinecomponents.com |
137 Partner Stock |
|
$9.1700 / $13.7700 | Buy Now | |||
DISTI #
61240360
|
Verical | Conn Circular SHL Receptacle Assembly RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 137 |
|
$9.8100 / $10.5900 | Buy Now | |
DISTI #
123420923228-TEC
|
TME | 1234-209-23228 Min Qty: 4 | 137 |
|
$10.3243 / $12.3913 | Buy Now | |
DISTI #
C1S114408247485
|
Chip1Stop | Connector Circular | 137 |
|
$10.4000 / $11.9000 | Buy Now | |
Master Electronics |
137 Partner Stock |
|
$9.1700 / $13.7700 | Buy Now |
CAD Models for 1234-209-23228 by TE Connectivity
Part Data Attributes for 1234-209-23228 by TE Connectivity
1234-209-23228
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1234-209-23228TE ConnectivityVS
-