Part Details for 1234-SV005 by Alpha Wire
Overview of 1234-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1234YCPZ-REEL7 | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW | |
ADUM1234BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADG1234YCPZ-REEL | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW |
Price & Stock for 1234-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool RoHS: Compliant |
4 On Order 26 Factory Stock |
|
$1,464.3200 / $1,542.3700 | Buy Now |
DISTI #
1234-SV005
|
TME | Braids, tape, Thk: 1.02mm, W: 19.05mm, 88A, 7AWG, 30.5m, 100ft Min Qty: 1 | 1 |
|
$336.2200 / $432.2900 | Buy Now |
|
Master Electronics | Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool RoHS: Compliant |
4 On Order 26 Factory Stock |
|
$1,464.3200 / $1,542.3700 | Buy Now |