Part Details for 1234001 by Lapp Group
Overview of 1234001 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1234001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597263
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 18 AWG/1C, 500V, CE | Lapp Group 1234001 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$233.1200 / $256.1800 | RFQ |
DISTI #
HEAT125SC-1.0BK
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x1mm2, stranded, Cu, PO, black, CPR: Dca Min Qty: 1 | 435 |
|
$0.4950 / $0.8230 | Buy Now |
Part Details for 1234001
1234001 CAD Models
1234001 Part Data Attributes:
|
1234001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1234001
Lapp Group
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 2.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |