Part Details for 1234030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1234030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1234030000-ND
|
DigiKey | LM 5.00/23/135 3.5SN OR BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7398 | Buy Now |
DISTI #
1234030000
|
Avnet Americas | Connector PC Board Terminal Block 23 Position 5mm Solder 135° Angle Through Hole 17.5A Box (Alt: 1234030000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3774 / $5.0427 | Buy Now |
DISTI #
470-1234030000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/23/135 3.5SN OR BX | 0 |
|
$4.5000 / $8.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $6.9000 | Buy Now |