There are no models available for this part yet.
Overview of 1234120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1234120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1234120000-ND
|
DigiKey | LM 5.00/16/90 3.5SN OR BX Min Qty: 18 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5350 | Buy Now | |
DISTI #
1234120000
|
Avnet Americas | Connector PC Board Terminal Block 16 Position 5mm Solder Right Angle Through Hole 17.5A Box (Alt: 1234120000) Min Qty: 18 Package Multiple: 18 | 0 |
|
$2.5180 / $2.9008 | Buy Now | |
DISTI #
470-1234120000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/16/90 3.5SN OR BX | 0 |
|
$2.6400 / $5.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.9700 | Buy Now |