Part Details for 12343-16-20 by TE Connectivity
Overview of 12343-16-20 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12343-16-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-12343-16-20-ND
|
DigiKey | CONT SOC ASSY Min Qty: 22 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$3.3300 | Buy Now |
DISTI #
12343-16-20-ND
|
DigiKey | CONT SOC ASSY Min Qty: 22 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
12343-16-20
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 12343-16-20) RoHS: Compliant Min Qty: 451 Package Multiple: 451 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-12343-16-20
|
Mouser Electronics | Automotive Connectors CONT SOC ASSY RoHS: Compliant | 0 |
|
$3.2700 / $3.4100 | Order Now |
DISTI #
70520031
|
RS | Deutsch Cont Soc Assy | TE Connectivity DEUTSCH 12343-16-20 RoHS: Compliant Min Qty: 451 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $3.7300 | RFQ |
DISTI #
12343-16-20
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 12343-16-20) RoHS: Compliant Min Qty: 451 Package Multiple: 451 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 12343-16-20
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
|
Master Electronics | CONT SOC ASSY RoHS: Compliant |
23 Partner Stock |
|
$3.0400 / $13.0900 | Buy Now |
Part Details for 12343-16-20
12343-16-20 CAD Models
12343-16-20 Part Data Attributes:
|
12343-16-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12343-16-20
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |