Part Details for 12343-23 by TE Connectivity
Overview of 12343-23 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12343-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12343-23
|
Avnet Americas | CONT SOC ASSY-DESCRIPTION PER TE SITE - Bulk (Alt: 12343-23) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 5 Weeks, 3 Days Container: Bulk | 275 Factory Stock |
|
$3.4532 / $3.8988 | Buy Now |
DISTI #
571-12343-23
|
Mouser Electronics | Automotive Connectors CONT SOC ASSY RoHS: Compliant | 345 |
|
$3.9800 / $6.7400 | Buy Now |
DISTI #
70520065
|
RS | Deutsch Cont Soc Assy | TE Connectivity DEUTSCH 12343-23 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $4.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$3.5800 | Buy Now |
DISTI #
DCH12343-23
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3589 / $5.5697 | Buy Now | |
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant | 0 |
|
$3.4600 / $9.4700 | Buy Now |
DISTI #
DCH12343-23
|
Interstate Connecting Components | 0 |
|
$4.3589 / $5.5697 | Buy Now | |
|
Master Electronics | CONT SOC ASSY RoHS: Compliant | 0 |
|
$3.4600 / $9.4700 | Buy Now |
Part Details for 12343-23
12343-23 CAD Models
12343-23 Part Data Attributes
|
12343-23
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12343-23
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.34 mm2 | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |