There are no models available for this part yet.
Overview of 1234570000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1234570000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y7101
|
Newark | Terminal Block, Wire To Brd, 5Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:600V, rohs Compliant: Yes |Weidmuller 1234570000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$1.1600 | Buy Now | |
DISTI #
1234570000-ND
|
DigiKey | PM 5.08/05/90 3.5SN OR BX Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6389 | Buy Now | |
DISTI #
1234570000
|
Avnet Americas | Conn Terminal Block F 5 POS 5.08mm Solder RA Through Hole 24A Box (Alt: 1234570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
470-1234570000
|
Mouser Electronics | Fixed Terminal Blocks PM 5.08/05/90 3.5SN OR BX RoHS: Compliant | 129 |
|
$0.4400 / $1.3300 | Buy Now | |
Onlinecomponents.com | PM 5.08/05/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.5000 / $0.7520 | Buy Now | ||
DISTI #
1234570000
|
Avnet Abacus | Conn Terminal Block F 5 POS 5.08mm Solder RA Through Hole 24A Box (Alt: 1234570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |