Part Details for 1234600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1234600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7104
|
Newark | Terminal Block, Wire To Brd, 8Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:600V, rohs Compliant: Yes |Weidmuller 1234600000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$1.5600 | Buy Now |
DISTI #
1234600000-ND
|
DigiKey | PM 5.08/08/90 3.5SN OR BX Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9585 | Buy Now |
DISTI #
1234600000
|
Avnet Americas | Conn PC Board Terminal Block HDR 8 POS 5.08mm RA Through Hole 15A Box (Alt: 1234600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1234600000
|
Mouser Electronics | Fixed Terminal Blocks PM 5.08/08/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.7750 / $2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8010 / $1.0390 | Buy Now |
DISTI #
1234600000
|
Avnet Abacus | Conn PC Board Terminal Block HDR 8 POS 5.08mm RA Through Hole 15A Box (Alt: 1234600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |