Part Details for 1235 by Keystone Electronics Corp
Overview of 1235 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1235-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15706 In Stock |
|
$0.1244 / $0.3100 | Buy Now |
DISTI #
534-1235
|
Mouser Electronics | Terminals PC QUICK-FIT TERM .405X.343X.312 MATTE RoHS: Compliant | 269 |
|
$0.0940 / $0.2200 | Buy Now |
DISTI #
71078149
|
RS | Terminal, Quick Fit, .250 | Keystone Electronics 1235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 103 |
|
$0.2790 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1458 | Buy Now |
DISTI #
KEYS1235
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, screw, brass, tinned Min Qty: 3 | 980 |
|
$0.1750 / $0.2940 | Buy Now |
DISTI #
000000000003888932
|
Sager | Terminals PC QUICK-FIT TERM .405X.343X.312 MATTE Min Qty: 1000 | 0 |
|
$0.1190 / $0.1379 | Buy Now |
Part Details for 1235
1235 CAD Models
1235 Part Data Attributes
|
1235
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1235
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |