-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14208-1-ND
|
DigiKey | FIXED IND 15UH 1.1A 192 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3196 / $0.7700 | Buy Now |
DISTI #
1235AS-H-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.1 A, Shielded, 980 mA, 4.7mm x 4.5mm x 1.8mm - Tape and Reel (Alt: 1235AS-H-150M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3296 / $0.3638 | Buy Now |
DISTI #
81-1235AS-H-150MP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 1829 |
|
$0.3020 / $0.7600 | Buy Now |
|
Future Electronics | Ind Power Shielded 15uH 20% 100KHz Ferrite 1.1A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
DISTI #
1235AS-H-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.1 A, Shielded, 980 mA, 4.7mm x 4.5mm x 1.8mm - Tape and Reel (Alt: 1235AS-H-150M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3296 / $0.3638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1235AS-H-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1235AS-H-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1818 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.192 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |