Part Details for 1236315 (ALTERNATE: 1236315) by RS Pro
Overview of 1236315 (ALTERNATE: 1236315) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1236315 (ALTERNATE: 1236315)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71232161
|
RS | Thermocouple Type K 32 ft (10m) 662F (350C) Max 1/0.508mm Cable Termination | RS PRO 1236315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$36.0200 | Buy Now |