Part Details for 1236630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1236630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1236630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2401
|
Newark | Bcz 3.81/12/180Fze Sn Or Bx |Weidmuller 1236630000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $14.6700 | Buy Now |
DISTI #
1236630000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8846 | Buy Now |
DISTI #
1236630000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1236630000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1236630000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/180FZE SN OR BX RoHS: Compliant | 0 |
|
$8.9500 / $13.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0700 / $12.0100 | Buy Now |