Part Details for 1237000 by Lapp Group
Overview of 1237000 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1237000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597297
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 12 AWG/1C, 750V, CE | Lapp Group 1237000 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$541.9500 / $589.0800 | RFQ |
DISTI #
HEAT125SC-4.0GRYL
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x4mm2, stranded, Cu, PO, yellow-green Min Qty: 1 | 45 |
|
$1.3200 / $2.1900 | Buy Now |
Part Details for 1237000
1237000 CAD Models
1237000 Part Data Attributes
|
1237000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1237000
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 4.3 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |