Telecommunication Circuits
1238
Description: Transmitter, 1-Func, DIP-20

Overview of 1238 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
123815-HMC751LC4 Analog Devices HMC751LC4 Evaluation PCB
DC1238B Analog Devices LTM8021EV Demoboard - 36V, 500
R5F21238KFP#W4 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

CAD Models for 1238 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1238 by LSI Corporation

1238
LSI Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
Part Package Code
DIP
Package Description
DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDFO-X20
Neg Supply Voltage-Nom
-5.2 V
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
65 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FIBER OPTIC
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Telecom IC Type
ATM/SONET/SDH TRANSMITTER
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Want to compare parts?
  1. 1238
    LSI Corporation
    Transmitter, 1-Func, DIP-20
    VS

Related Parts for 1238

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1238 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1238 by LSI Corporation

Select Manufacturer
Which Manufacturer of 1238 would you like to use for your alert(s)?
  • Please alert me when 1238 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1238 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1238 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1238 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1238.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1238 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: