Part Details for 12380 by Weidmüller Interface GmbH & Co. KG
Overview of 12380 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3112380F1HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Short Body, 18 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.17mm, Black High Temperature Housing, Tray Packaging | |
10106123-8038001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4ACP 152S 4ACP | |
10106123-8004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4ACP 16S 4ACP |
Price & Stock for 12380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block 4 POS 8mm Screw 99A | 0 |
|
$1.8800 / $2.8600 | Buy Now |