Part Details for 1238001 by Lapp Group
Overview of 1238001 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161238-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool is designed for Amphenols Minitek Board-In 2.00/2.50mm Crimp-to-Wire product. Click on the Product Drawing to see all information related to the product. |
Price & Stock for 1238001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597307
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 10 AWG/1C, 750V, CE | Lapp Group 1238001 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$195.0000 / $214.2900 | RFQ |
DISTI #
HEAT125SC-6.0BK
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x6mm2, stranded, Cu, black, -55÷125°C Min Qty: 1 | 170 |
|
$1.7400 / $2.8900 | Buy Now |
Part Details for 1238001
1238001 CAD Models
1238001 Part Data Attributes
|
1238001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1238001
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 1238001
This table gives cross-reference parts and alternative options found for 1238001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1238001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1238000 | Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire, | Lapp Group | 1238001 vs 1238000 |
216326 | Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire, HALOGEN FREE | Leoni Kerpen GmbH | 1238001 vs 216326 |
1238003 | Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire, | Lapp Group | 1238001 vs 1238003 |
1238114 | Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire, | Lapp Group | 1238001 vs 1238114 |