Datasheets
1238002 by: Lapp Group

Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,

Part Details for 1238002 by Lapp Group

Overview of 1238002 by Lapp Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 1238002

Part # Distributor Description Stock Price Buy
DISTI # 71597308
RS High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 10 AWG/1C, 750V, CE | Lapp Group 1238002 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil 0
  • 1 $210.6500
  • 5 $198.0200
  • 10 $191.6900
$191.6900 / $210.6500 RFQ
DISTI # HEAT125SC-6.0BL
TME Wire, ÖLFLEX® HEAT 125 SC, 1x6mm2, stranded, Cu, PO, blue, CPR: Dca Min Qty: 1 0
  • 1 $3.0500
  • 10 $2.6900
  • 25 $2.3200
  • 50 $2.0800
  • 100 $1.8300
$1.8300 / $3.0500 RFQ

Part Details for 1238002

1238002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1238002 Part Data Attributes

1238002 Lapp Group
Buy Now Datasheet
Compare Parts:
1238002 Lapp Group Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LAPP GROUP PVT LTD
Reach Compliance Code compliant
Application COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS
Approvals CE; EAC; EN; IEC; VDE
Conductor Material TINNED COPPER
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 6 mm2
Diameter 4.8 mm
Insulator Material CROSSLINKED POLYOLEFIN COPOLYMER
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 450 V
Shielding NO
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1238002 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1238002 by Lapp Group

  • Please alert me when 1238002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1238002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1238002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1238002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1238002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1238002 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: